• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Pro Transparent MagSafe compatibility 77-98831

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Protection againstfalls : The case offers a robust but slim protection, which has been tested according to military standards. It can withstand falls without compromising the design of your iPhone.
  • MagSafe compatibility: Built-in magnets ensure perfect alignment and secure support with MagSafe chargers and accessories.
  • Slim Profile: The sleeve is ultra-flat and fits well into the pocket without applying.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Transparent

Features

MagSafe compatibility

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475602 Otterbox Case Apple iPhone 17 Pro Transparent MagSafe compatibility 77-98831

Description

You love the design of your iPhone – and want to show it as it is. It is possible with the Otterbox Symmetry Clear MagSafe Series C. It is extremely thin and retains the original aesthetics of your device, while it reliably protects it from falls and scratches. Thanks to the integrated MagSafe technology your wireless charging accessories locks in perfectly with one click. So you get robust protection and seamless functionality in an elegant, discreet design. This is protection that you hardly see but can feel immediately.

This text is machine translated.