• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React - Pro Pack Tablet PC cover Apple iPad 10.2 (7. Gen, 2019), iPad 10.2 (8. Gen, 2020), iPad 10.2 (9. Gen.,

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React - Pro Pack Back cover

  • The ultra-flat, one-piece protective sleeve glides easily in and out of pockets
  • Its stable one-piece design was tailored precisely to your telephone and the pleasant haptics provides excellent grip
  • Raised profile edge to protect the touch screen
  • Qi Wireless Charging works with React protective cover

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.2 (7. Gen, 2019)

iPad 10.2 (8. Gen, 2020)

iPad 10.2 (9. Gen., 2021)

Suitable for

25,9 cm (10.2")

Factory colour

Transparent

Black

Material

Polycarbonate (PC)

Synthetic fibre

Suitable for

25,9 cm (10.2")

Depth

12.2 mm

Height

255.5 mm

Width

179.1 mm

Weight

154 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893756 Otterbox React - Pro Pack Tablet PC cover Apple iPad 10.2 (7. Gen, 2019), iPad 10.2 (8. Gen, 2020), iPad 10.2 (9. Gen.,

Description


Elegant protection
The React series offers ultra-slim, durable Otterbox cases to protect your tablet from falls and scratches. Its stable one-piece design was tailored precisely to your tablet and the pleasant feel provides for excellent grip. The cover can be easily placed on your tablet and easily glides into the bag. Otterbox is known for its best-in-class customer support and industry-leading warranty terms. Protect your tablet with the proven React Series protection.

This text is machine translated.

Features

  • Case type cover
  • Brand compatibility: Apple
  • Compatibility iPad 8th/7th gen
  • Maximum screen size: 25.9 cm (10.2"). Weight: 154 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.