• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Black/r

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox React Bookcover

  • DROP+ | Military Drop Test (MIL-STD-810G 516.6)
  • Ultra-slim profile can be easily stowed in pockets and backpacks
  • Folio protects your screen in pockets and backpacks
  • The multi-position stand holds your tablet stable both when typing and viewing angle
  • A window on the back makes it easy to identify trailers and engravings
  • Elastic closure
  • Increased edges for protecting the camera and the screen
  • Secure storage for Apple pencil in the cover

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,7 cm (10,9")

Features

Shockproof

Pen holder

Built-in stand

Factory colour

Black/red

Suitable for

27,7 cm (10,9")

Depth

15.8 mm

Height

257 mm

Width

194.7 mm

Weight

260 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895311 Otterbox React Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Black/r

Description

The React Series Folio protects the Apple iPad against falls, and the window on the back enables you to easily detect engravings and asset tags. The micro-fiber lining of the Folio bag protects the screen and keeps the magnets closed. The folio can be converted to two stand positions for convenient typing and viewing and the Apple pencil or stylus can be stored securely in the bag.

This text is machine translated.

Features

  • Folio case type
  • Brand compatibility: Apple
  • IPad compatibility (10th Gen)
  • Maximum screen size: 27.7 cm (10.9")
  • Number of stand modes: 2. Weight 260 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.