• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OutIn OTEM-01-PW Espresso machine Pearl white portable, incl. pressure brew unit, incl. Li-ion battery

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable espresso machine on the go - ground espresso or compatible Nespresso capsules

  • Ground espresso or compatible Nespresso capsule system
  • Self-heating up to 94 degrees
  • Heat either with hot water or in the machine
  • EASY TO OPERATE with one hand
  • 20 bar
  • Up to 80 ml water tank
  • 12 V or mains plug
  • Rechargeable battery
  • Heats up less than 3 minutes

Technical specifications

Tank volume

0.08 l

Product type

Espresso machine

Pump pressure

20 bar

Coffee maker features

portable

incl. pressure brew unit

incl. Li-ion battery

Factory colour

Pearl white

Weight

670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3628712 OutIn OTEM-01-PW Espresso machine Pearl white portable, incl. pressure brew unit, incl. Li-ion battery

Description

The most advanced espresso machine on the market. It heats the water and automatically extracts the espresso with just one push of a button. Water tank up to 80ml can be filled for a lungo or espresso. Rapid heating with built-in 7500 mAh rechargeable batteries at full charge 3–5 cups. The heating of cold water takes only 3–4 minutes to 94 °C by 20 bar pressure, which ensures an espresso with good taste.
Double 2-in-1: This travel coffee maker works with ground coffee and coffee capsules (Illy, Lavazza, Kimbo, Cafe Royal, L'OR, JACOBS and Nespresso). It supports both cold water brewing as well as hot water brewing. Heat 4-5 cups with 50 ml cold water and 2-3 cups with 80 ml cold water at full charge at 25 °C / 77 °F. Brew a cup more than other similar products. You can also prepare more than 200 cups with hot water.
Easy to transport and waterproof. This means you can take the espresso machine with you wherever you go. Made for coffee lovers. Perfect for travel, camping, hiking, walking, fishing, at home and in the office. All components, except the upper engine, are easy to clean and washable.
Leak-proof and heat insulating Equipped with leak-proof and heat-insulated design. In addition, this coffee maker is compatible with the 12 V/24 V car charger and can be charged anywhere.

This text is machine translated.

Scope of delivery

  • Machine
  • Adapter for ground espresso
  • Adapter for Nespresso capsules
  • Coffee spoon
  • USB-C cable
  • Operating instructions in eight languages

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)