• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology CAF-SS-7600 Espresso machine Silver 1450 W incl. frother nozzle

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Latte Magic coffee machine

  • 1.0L Capacity of the transparent water tank with a lid
  • Steam system: 15 bar pressure
  • Quickly warm up thanks to efficient steam system

Technical specifications

Tank volume

1 l

Product type

Espresso machine

Pump pressure

15 bar

Coffee maker features

incl. frother nozzle

Steam nozzle

Yes

Factory colour

Silver

1450 W

Weight

3.9 kg

Width

139 mm

Height

304 mm

Depth

312 mm

Two cup function

Yes

Documents & Downloads

Datasheet

Datasheet 3339904 SOGO Human Technology CAF-SS-7600 Espresso machine Silver 1450 W incl. frother nozzle

User & Safety Instructions

User & Safety Instructions 3339904 SOGO Human Technology CAF-SS-7600 Espresso machine Silver 1450 W incl. frother nozzle

Description

To make single or double espresso, cappuccino or milk coffee.

This text is machine translated.

Features

  • Thermal block heating and pre-brewing system to make moist coffee before brewing
  • Automatic flow-stop function, in order to output the correct amount of coffee
  • LED-light displays for on/off and different operating modes
  • Steam/thermal blocking system with integrated safety valve
  • Overheating protection and over-pressure protection
  • Easily adjustable or removable double drip tray for larger cups
  • Detachable foaming nozzle and drip tray for easy cleaning
  • Heat plate for pre-heating coffee cups
  • Automatic switch-off system for saving power
  • High-pressure steam nozzle for heating / frothing milk for producing cappuccino or latte with the release of hot water for drinking
  • Prepare tea and infusions.

Scope of delivery

  • Latte Magic coffee machine
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)