Overload relay
6K.T1.0.000.1827
690 V
690 V (max)
1.8 A
2.7 A
1.8 - 2.7 A
1 maker
1 breaker
AgNi
Spring-loaded heavy duty connector
IP20
-25 °C
60 °C
45 mm
74 mm
104.5 mm
(W x H x D) 45 x 74 x 104.5 mm
1 pc(s)
Yes
Grey
Black
2 A
4 mm²
6 mm²
1 mm²
0.75 mm²
not relevant
Datasheet 3702264 Overload relay 690 V (max) 1 maker, 1 breaker Finder 6K.T1.0.000.1827 1 pc(s)
User & Safety Instructions 3702264 Overload relay 690 V (max) 1 maker, 1 breaker Finder 6K.T1.0.000.1827 1 pc(s)