• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pack Litz Wire Enamel-coated copper wire Outside diameter (incl. coating)=0.60 mm Outside diameter (w/o coating): 0.40 m

Image similar
Product type
Enamel-coated copper wire
Surface
Coated
Outside diameter (incl. coating)
0.60 mm
Outside diameter (w/o coating)
0.40 mm
No. of leads
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.37)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RUPATEX ® class B, paint-insulated copper wire

  • 3-way isolation
  • Shorter development time

Technical specifications

  • Insulating material class B (130°C).
  • Nominal voltage max. 600 Vrms
  • Breakdown voltage min. 3000 V
Product type

Enamel-coated copper wire

Surface

Coated

Outside diameter (incl. coating)

0.60 mm

Outside diameter (w/o coating)

0.40 mm

No. of leads

1 x

Cable features

Enamelled

Packaged

Yes

Halogen-free

No

Manufacturer part #

80-0015

Content

60 m

Insulation material

Ethylene tetrafluoroethylene (ETFE)

Sold per metre

No

Type

80-0015

Certification marks

IEC 60950

Documents & Downloads

Datasheet

Datasheet 1402136 Pack Litz Wire Enamel-coated copper wire Outside diameter (incl. coating)=0.60 mm Outside diameter (w/o coating): 0.40 m

User & Safety Instructions

User & Safety Instructions 1402136 Pack Litz Wire Enamel-coated copper wire Outside diameter (incl. coating)=0.60 mm Outside diameter (w/o coating): 0.40 m

Description

Example applications:
HF transformers
HF transformer
HF chokes
- Electronic ballasts

This text is machine translated.

Scope of delivery

  • Coil 60 meters

More interesting products

(*All information is plus legal VAT)