
Highlights & Details
Vehicle Finder 4G 2.0 - GPS Tracker, vehicle tracker, vehicle log, direct connection car battery (9-75 V)
- Different alarm functions
- Tracking without limit inclusive SIM-card
- Direct connection to car battery
- Log book included
- Suitable for cars, motorcycles, trucks, boats and much more.
Technical specifications
- Powered by vehicle battery (9-75 V)
- Product type
GPS locator
- Use
Vehicle tracker
- GPS features
G acceleration sensor
Ready to use
Splashproof casing
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Height
109 mm
- Width
66 mm
- Depth
16 mm
- Weight
120 g
- Dim
(W x H x D) 66 x 109 x 16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028728 PAJ GPS VEHICLE FINDER 4G 2.0 GPS locator Vehicle tracker Black 1 pc(s)
User & Safety Instructions 3028728 PAJ GPS VEHICLE FINDER 4G 2.0 GPS locator Vehicle tracker Black 1 pc(s)
Information
Information 3028728 PAJ GPS VEHICLE FINDER 4G 2.0 GPS locator Vehicle tracker Black 1 pc(s)
Description
- Motion alarm: Alarm message as soon as the FINDER is shaken.
- Current interruption alarm: Alarm message as soon as the connection to the external power supply is disconnected.
- Radius alarm: Alarm message as soon as a specified area is left/entered.
- Speed alarm: Alarm message as soon as the specified speed is exceeded.
- Ignition alarm: Alarm message when the ignition is activated/deactivated.
- Voltage alarm: Alarm message as soon as the voltage deviates from the set threshold value.
This text is machine translated.
Features
- In case of an emergency, respond immediately thanks to various alarm functions
- Immediately ready to go: Tracking without limit inclusive SIM-card
- Direct connection to car battery
- With 6 bits. Wiring harness for connecting to an external battery (9-75 volt)
- Log book included
- Suitable for cars, motorcycles, trucks, boats and much more.
Scope of delivery
- With 6 bits. Wire harness
- Self-adhesive hook-and-loop sticker
- M2M SIM card (already in the finder)
Hints
System requirements
- All internet-enabled smartphones, tablets and PCs































