
Storage Solutions ALLROUND GPS tracker Vehicle tracker, People tracker, Multifunction tracker Black 1 pc(s)
EAN:
Part number:
Item no:

1/9
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
PAJ complete set - all-round GPS Tracker
- Up to 20 days battery life
- Water protection
- Alarms not only via email, but also as push messages
- Compact and handy
- Numerous functions
- Excellent GPS reception. Even in a bag or backpack precise location is possible
Technical specifications
- Product type
GPS tracker
- Use
Vehicle tracker
People tracker
Multifunction tracker
- Max. battery life
480 h
- Factory colour
Black
- Height
106 mm
- Width
63 mm
- Depth
22 mm
- Weight
140 g
- Dim
(W x H x D) 63 x 106 x 22 mm
Documents & Downloads
Datasheet
Datasheet 1687619 Storage Solutions ALLROUND GPS tracker Vehicle tracker, People tracker, Multifunction tracker Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687619 Storage Solutions ALLROUND GPS tracker Vehicle tracker, People tracker, Multifunction tracker Black 1 pc(s)
Description
Complete set - all-round Finder by PAJ
In order to be able to use the complete set, a service fee for the data connection and the FINDER portal of only 4.99 EUR per month to be terminated (monthly). This all-round Finder can be used only in connection with the M2M SIM card and the FINDER-Portal of the paj can be used. Both are already included in the delivery.
Alarm functions:
• Alarm with vibration/Movement
• Alarm when you press the SOS button
• Alarm as soon as the defined radius is left
• Alarm at low battery status
• Alarm when the speed exceeds
This text is machine translated.
In order to be able to use the complete set, a service fee for the data connection and the FINDER portal of only 4.99 EUR per month to be terminated (monthly). This all-round Finder can be used only in connection with the M2M SIM card and the FINDER-Portal of the paj can be used. Both are already included in the delivery.
Alarm functions:
• Alarm with vibration/Movement
• Alarm when you press the SOS button
• Alarm as soon as the defined radius is left
• Alarm at low battery status
• Alarm when the speed exceeds
This text is machine translated.
Features
- Live location
- Tracks of the last 100 days are available
- Alert settings through THE FINDER portal
- Alarm messages via email
- No more SMS costs
- Data connection to 134 countries
- Automatic selection in the best available network
- Can be operated via smartphone, tablet and PC
- No set-up required – All from one source
- Can be canceled monthly.
Scope of delivery
- ALL-ROUND finder
- Charging cable
- USB wall plug adapter
- M2M SIM card (already in your Finder)
- User manual.
- Protective case
Hints
Only 4.99 euros per month (FINDER portal for monthly be terminated) or 49.99 EUR per year
































