
Highlights & Details
PAJ EASY FINDER 4G GPS tracker, personal tracker, child tracker, case tracker, 3,000 mAh
- In case of an emergency, respond immediately thanks to various alarm functionsInstant ready to go: No limit tracking including SIM cardSmall, handy and waterproof according to IP65Suitable for people and valuablesApprox. 7 days battery life for everyday tracking, up to 14 days in standby mode
Technical specifications
- Watertight IP65Network/tapeLTE/4G: LTE-FDD:B1/B3/B5/B7/B8/B20 (MAX. 2W)GPRS/2G GSM 900 MHZ. (Max. 2W) DCS 1800 MHz (Max. 1W)GPS chip AT6558RGPS accuracy up to 3 meters
- Product type
GPS tracker
- Use
People tracker
Multifunction tracker
Luggage tracker
- GPS features
Splashproof casing
Emergency call function
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Height
39 mm
- Width
78 mm
- Depth
29 mm
- Weight
123 g
- Dim
(W x H x D) 78 x 39 x 29 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2638085 PAJ GPS EASY FINDER 4G GPS tracker People tracker, Multifunction tracker, Luggage tracker Black 1 pc(s)
Information
Information 2638085 PAJ GPS EASY FINDER 4G GPS tracker People tracker, Multifunction tracker, Luggage tracker Black 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- EASY Finder 4GUser manualCase with carrying strapCharging cable and USB wall plug adapterM2M SIM card (already in THE FINDER)PAJ FINDER Portal from just 4.17 a month
System requirements
- Built-in SIM card. A FINDER can only be used in conjunction with a subscription.
Frequently Bought Together
(*All information is plus legal VAT)€ 73.98*

































