• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 2TPF330M6 Tantalum capacitor SMD 330 µF 2 V 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)

Image similar
Product type
Tantalum capacitor
Type
SMD
Type
2917
Capacity (elec.)
330 µF
Nominal voltage
2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tantalum capacitor

Type

SMD

Type

2917

Capacity (elec.)

330 µF

Nominal voltage

2 V

Tolerance ±

20 %

Material

Polymer

Length

3.5 mm

Width

2.8 mm

Min. temperature

-55 °C

Max. temperature

+105 °C

Content

1 pc(s)

Dim

(L x W) 3.5 mm x 2.8 mm

Type

2TPF330M6

Documents & Downloads

Datasheet

Datasheet 3064472 Panasonic 2TPF330M6 Tantalum capacitor SMD 330 µF 2 V 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3064472 Panasonic 2TPF330M6 Tantalum capacitor SMD 330 µF 2 V 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)