• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 4TPF680MAH Tantalum capacitor SMD 680 µF 4 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)

Image similar
Product type
Tantalum capacitor
Type
SMD
Type
2917
Capacity (elec.)
680 µF
Nominal voltage
4 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tantalum capacitor

Type

SMD

Type

2917

Capacity (elec.)

680 µF

Nominal voltage

4 V

Tolerance ±

20 %

Material

Polymer

Length

7.3 mm

Width

4.3 mm

Min. temperature

-55 °C

Max. temperature

+105 °C

Content

1 pc(s)

Dim

(L x W) 7.3 mm x 4.3 mm

Type

4TPF680MAH

Documents & Downloads

Datasheet

Datasheet 3064422 Panasonic 4TPF680MAH Tantalum capacitor SMD 680 µF 4 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3064422 Panasonic 4TPF680MAH Tantalum capacitor SMD 680 µF 4 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)