• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 6TPB470M Tantalum capacitor SMD 470 µF 6.3 V DC 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)

Image similar
Product type
Tantalum capacitor
Type
SMD
Capacity (elec.)
470 µF
Nominal voltage
6.3 V DC
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.03 / piece)
€ 3.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tantalum capacitor

Type

SMD

Capacity (elec.)

470 µF

Nominal voltage

6.3 V DC

Tolerance ±

20 %

Material

Polymer

Length

7.3 mm

Width

4.3 mm

Content

1 pc(s)

Dim

(L x W) 7.3 mm x 4.3 mm

Type

6TPB470M

Documents & Downloads

Datasheet

Datasheet 1179768 Panasonic 6TPB470M Tantalum capacitor SMD 470 µF 6.3 V DC 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)