• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic 6TPE100MAZB Tantalum capacitor SMD 100 µF 6.3 V DC 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)

Image similar
Product type
Tantalum capacitor
Type
SMD
Capacity (elec.)
100 µF
Nominal voltage
6.3 V DC
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tantalum capacitor

Type

SMD

Capacity (elec.)

100 µF

Nominal voltage

6.3 V DC

Tolerance ±

20 %

Material

Polymer

Length

3.5 mm

Width

2.8 mm

Content

1 pc(s)

Dim

(L x W) 3.5 mm x 2.8 mm

Type

6TPE100MAZB

Documents & Downloads

Datasheet

Datasheet 1179771 Panasonic 6TPE100MAZB Tantalum capacitor SMD 100 µF 6.3 V DC 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)