• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AMN31111J PIR Motion Sensor AMN3 Case version "Foxglove" casing 3 - 6 V DC

Product type
Motion detector
Max. operating voltage
6 V DC
Max. range
5 m
Content
1 pc(s)
Type
AMN31111J
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power-stabilisation time: 7 s
Product type

Motion detector

Content

1 pc(s)

Type

AMN31111J

Features

Incl. ampilifer

Connection

Print

Operating voltage

3 - 6 V DC

Min. operating voltage

3 V DC

Max. operating voltage

6 V DC

PIR detection angle (horizontal)

100°

PIR detection angle (vertical)

82°

5 m

Time range (min.)

7 s

Time range (max.)

30 s

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

13.5 mm

Height

14.5 mm

(Ø)

10 mm

Dim

(Ø x H) 10 mm x 14.5 mm

Operating current

100 µA

Factory colour

Black

Type

PCB mounting

Output voltage

Vdd -0.5 V

Output current (details)

100 µA

Type

AMN31111J

Ambient temperature

-20 - +60 °C

Casing

"Foxglove" casing

Operating voltage

3 - 6 V DC

Documents & Downloads

Datasheet

Datasheet 504927 Panasonic AMN31111J PIR Motion Sensor AMN3 Case version "Foxglove" casing 3 - 6 V DC

User & Safety Instructions

User & Safety Instructions 504927 Panasonic AMN31111J PIR Motion Sensor AMN3 Case version "Foxglove" casing 3 - 6 V DC

Description

Passive infrared motion sensors (PIR motion detect) persons and objects) to respond to the change of temperature (infrared. Smallest size: Ø 10) x 13.5 mm ( "Fingercap" size. Integrated amplifier for direct connection to microprocessors. Digital output signal. Applications: control of lamps and lighting, motion detection of individuals, monitoring of indoor and outdoor areas. Lighting management systems, activation of monitors, automatic door openers.