• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ASFN68001 Fan grille 1 pc(s) (W x H) 60 mm x 60 mm Steel

1/2
Product type
Fan grille
Material
Steel
Width
60 mm
Height
60 mm
Type
ASFN68001
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan grille

Type

ASFN68001

Content

1 pc(s)

Factory colour

Silver

Material

Steel

Width

60 mm

Height

60 mm

Dim

(W x H) 60 mm x 60 mm

Suitable for

Panasonic

Suitable for

Panasonic ASFN6 series

Compatible with

Panasonic ASFN60371

Panasonic ASFN60372

Panasonic ASFN62371

Panasonic ASFN62372

Panasonic ASFN64371

Panasonic ASFN64372

Panasonic ASFN66371

Panasonic ASFN66372

Panasonic ASFN60391

Panasonic ASFN60392

Panasonic ASFN62391

Panasonic ASFN62392

Panasonic ASFN64391

Panasonic ASFN64392

Panasonic ASFN66391

Panasonic ASFN66392

Show more

Documents & Downloads

Datasheet

Datasheet 189225 Panasonic ASFN68001 Fan grille 1 pc(s) (W x H) 60 mm x 60 mm Steel

User & Safety Instructions

User & Safety Instructions 189225 Panasonic ASFN68001 Fan grille 1 pc(s) (W x H) 60 mm x 60 mm Steel

Description

Hints

The specified dimensions of the protective grille conform to the dimensions of the matching fans.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)