• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Battery set AAA, AA 8 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eneloop Kombi pack NiMH rechargeable batteries

  • 4x AAA and 4x AAHigh performanceLow self dischargeUp to 2100 charge cycles

Technical specifications

Type

4x eneloop AA battery 2000 mAh + 4x eneloop AAA battery 800 mAh

Product type

Battery set

Technology

NiMH

Voltage

1.2 V

Kit content

AAA

AA

Content

8 pc(s)

Documents & Downloads

Datasheet

Datasheet 2613867 Panasonic Battery set AAA, AA 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2613867 Panasonic Battery set AAA, AA 8 pc(s)

Description

Eneloop batteries have a low self-discharge and are supplied pre-charged. Not only are they ready to go immediately after purchase, they also keep their cargo for a long period of time. This means that 85% of the capacity is still available after one year of storage. So your device is always ready for use and guarantees that the required energy is always available when it is needed. One of the most important requirements of a battery is its service life, i.e. the number of charge/discharge cycles that a battery can withstand without losing power. Clearly the biggest advantage of the eneloop is that it can be recharged up to 2100 times and then recycled. In the long run, this is not only cheaper, but also environmentally friendly.

This text is machine translated.

Scope of delivery

  • 8 x AA rechargeable batteries 2000 mAh + 4 x AAA rechargeable batteries 800 mAh

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.