• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in charger BQ-CC 55 E 4 eneloop pro rechargeable batteries

  • Includes 4 eneloop pro rechargeable batteries, 2450 mAh
  • Individual slot monitoring
  • For 1 - 4 mignon or micro
  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

100 - 240 V

Max. charging current per slot

550 mA

Charging current (AAA)

275 mA

Charging current (AA)

550 mA

Charger features

Faulty battery detection

Individual slot monitoring

Battery voltage based auto switch-off

Battery temperature monitoring

Timer settings

Charging time for AAs

240 Min.

Rechargeables included

incl. rechargeable batteries

Width

64 mm

Height

112 mm

Depth

68 mm

Weight

116 g

Dim

(W x H x D) 64 x 112 x 68 mm

Technology

Lithium

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188331 Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 1188331 Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions 1188331 Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions 1188331 Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

Information

Information 1188331 Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

Security datasheet

Security datasheet 1188331 Panasonic BQ-CC55E Charger for cylindrical cells NiMH AAA , AA

Description

The microprocessor-controlled fast charger BQ-CC55E is perfect for demanding users. Through the plug it into the enclosure formed directly to the wall socket. A special highlight is the individual bay monitoring, whereby each of the Eneloops charged individually and the charging process via minus-delta-U checked and ended for each cell individually. The charging status can be checked individually for each cell thanks to the 4 LEDs.
With a capacity of 2500 mAh, this rechargeable battery is ideal for use in high-drain devices such as digital cameras. Also eneloop pro batteries are supplied precharged. As such, the batteries are immediately ready to use after purchase. Their low self discharge means they still retain up to 85 % even after a year of storage. 500 charging cycles makes them both eco-friendly and economical.

This text is machine translated.

Features

  • Minus-delta U auto shutdown
  • Individual slot monitoring
  • Safety-timer
  • Over-temperature protection
  • Detects incorrectly inserted/faulty batteries
  • Charging display 4 LEDs.
  • This text is machine translated.

Scope of delivery

  • Charging device BQ-CC55E
  • 4 eneloop pro AA rechargeable batteries
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.