• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Cermet resistor 0.01 Ω SMD 0805 0.5 W 1 % 300 ppm/°C 100 pc(s)

Image similar
Product type
Cermet resistor
Type
0805
Resistance
0.01 Ω
Power rating
0.5 W
Tolerance ±
1 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

0.01 Ω

Power rating

0.5 W

Tolerance ±

1 %

Temperature coefficient

300 ppm/°C

Length

2 mm

Width

1.25 mm

Content

100 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

AEC compliance

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 2856944 Panasonic Cermet resistor 0.01 Ω SMD 0805 0.5 W 1 % 300 ppm/°C 100 pc(s)

What kind of SMD Resistors are you looking for?