• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Cermet resistor 0.012 Ω SMD 1206 1 W 5 % 75 ppm/°C 100 pc(s)

Image similar
Product type
Cermet resistor
Type
1206
Resistance
0.012 Ω
Power rating
1 W
Tolerance ±
5 %
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

0.012 Ω

Power rating

1 W

Tolerance ±

5 %

Temperature coefficient

75 ppm/°C

Length

3.2 mm

Width

1.6 mm

Content

100 pc(s)

Dim

(L x W) 3.2 mm x 1.6 mm

Documents & Downloads

Datasheet

Datasheet 2857481 Panasonic Cermet resistor 0.012 Ω SMD 1206 1 W 5 % 75 ppm/°C 100 pc(s)

What kind of SMD Resistors are you looking for?