• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMR-BCT760AG Blu-ray player + HDD recorder 500 GB 4K upscaling, CD player, High-res audio, DVB-C Twin HD tuner

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DMR-BCT760AG Blu-ray-player with hard-disk recorder

  • Receive and record two HD transmitters simultaneously on the integrated 500 GB hard disk and watch delayedBlu-ray drive for archiving your favorite programs on Blu-ray disc or DVD as well as for playing films and musicAnywhere at home and while traveling TV thanks to TV IP Server, TV Anywhere function and remote programmingIntegrated WLAN and smart additional functions such as HbbTV, Youtube, Netflix, Amazon Video and many moreElectronic program guide (EPG), keyword recording and other comfort functions for simple and fast operation4K upscaling and 4K video/ JPEG playback of Lumix digital camera and camcorder

Technical specifications

Product type

Blu-ray player + HDD recorder

Features

4K upscaling

CD player

High-res audio

DVB-C Twin HD tuner

Wi-Fi

HDD capacity

500 GB

Recording function

Blu-ray

DVD

Built-in hard disk

Recording formats

BD-R

BD-R DL

BD-RE

BD-RE DL

DVD+R

DVD+R DL

DVD+RW

DVD-R

DVD-RAM

DVD-R DL

DVD-RW

Show more
Playback of

3D

AAC

ALAC

AVCHD

BD-R

BD-R DL

BD-RE

BD-RE DL

CD

CD-DA

CD-R

CD-RW

DSD

DVD

DVD+R

DVD+R DL

DVD+RW

DVD-R

DVD-R DL

DVD-RW

FLAC

JPEG

MKV

MP3

MP4

MPEG-2

WAV

WMA

Show more
Network/internet function

Apps

DLNA

Hbb TV

LAN

Miracast

TV to IP

Web Browser

WiFi

Wi-Fi

built-in

Reception

DVB-C (cable)

DVB-T (aerial)

Twin tuner

Interfaces

CI slot

Digital audio out (coax)

HDMI™

RJ45

USB type A

Wi-Fi 4 (IEEE 802.11)

No. of HDMI ports

1 x

No. of USB ports

2 x

Power consumption (ON)

32 W

Power consumption (standby)

0.2 W

Operating voltage

220 - 240 V

Power supply (details)

AC 220 – 240 V, 50 Hz

Factory colour

Black

Dim

(W x H x D) 430 x 59 x 199 mm

Width

430 mm

Height

59 mm

Depth

199 mm

Weight

2.2 kg

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2721516 Panasonic DMR-BCT760AG Blu-ray player + HDD recorder 500 GB 4K upscaling, CD player, High-res audio, DVB-C Twin HD tuner

Description

Blu-ray recorder with twin HD DVB-C tunerThis all-rounder for the reception of cables stores your favorite programs on the integrated 500 GB hard disk, plays them and archives - even burned on Blu-ray DiscTM. Thanks to the integrated twin tuner you can fully exploit the potential of the HD television world and record two programs at the same time or a video-on-demand service (e. B. Netflix) while recording. The recorder also brings 4K content such as holiday photos directly from the digital camera to your 4K compatible TV in stunning picture quality.

This text is machine translated.

Scope of delivery

  • Panasonic DMR-BCT760AG Blu-ray-player with hard-disk recorder
  • Remote control
  • Batteries
  • Power cable;
  • RF coaxial cable

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. All information rpovided is subject to change without notice. Design and specifications are subject to change by the manufacturer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.