• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ECA2AHG3R3 Electrolytic capacitor Radial lead 2 mm 3.3 µF 100 V 20 % (Ø x L) 5 mm x 11 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
3.3 µF
Nominal voltage
100 V
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

418 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.28
-36 %
€ 3.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

2 mm

Dim

(Ø x L) 5 mm x 11 mm

Capacity (elec.)

3.3 µF

Nominal voltage

100 V

Tolerance ±

20 %

(Ø)

5 mm

1000 h

Content

1 pc(s)

Width

5 mm

Length

11 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

ECA2AHG3R3

Documents & Downloads

Datasheet

Datasheet 792508 Panasonic ECA2AHG3R3 Electrolytic capacitor Radial lead 2 mm 3.3 µF 100 V 20 % (Ø x L) 5 mm x 11 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)