• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEU-FR1A472L Electrolytic capacitor Radial lead 5 mm 4700 µF 10 V 20 % (Ø) 12.5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
4700 µF
Nominal voltage
10 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.34 / piece)
€ 1.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø) 12.5 mm

Capacity (elec.)

4700 µF

Nominal voltage

10 V

Tolerance ±

20 %

(Ø)

12.5 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

EEU-FR1A472L

Documents & Downloads

Datasheet

Datasheet 1469060 Panasonic EEU-FR1A472L Electrolytic capacitor Radial lead 5 mm 4700 µF 10 V 20 % (Ø) 12.5 mm 1 pc(s)