• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEU-FR1C102B Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø) 10 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1000 µF
Nominal voltage
16 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø) 10 mm

Capacity (elec.)

1000 µF

Nominal voltage

16 V

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

EEU-FR1C102B

Documents & Downloads

Datasheet

Datasheet 1471062 Panasonic EEU-FR1C102B Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø) 10 mm 1 pc(s)