• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEUFC1C122B Electrolytic capacitor Radial lead 5 mm 1200 µF 16 V DC 20 % (Ø x H) 10 mm x 25 mm 1 pc(s)

1/2
Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1200 µF
Nominal voltage
16 V DC
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 10 mm x 25 mm

Capacity (elec.)

1200 µF

Nominal voltage

16 V DC

Tolerance ±

20 %

Height

25 mm

(Ø)

10 mm

Content

1 pc(s)

RoHS-compliant
Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEUFC1C122B

Nominal voltage (details)

16 V

Tolerance

± 20 %

Type

EEUFC1C122B

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 421934 Panasonic EEUFC1C122B Electrolytic capacitor Radial lead 5 mm 1200 µF 16 V DC 20 % (Ø x H) 10 mm x 25 mm 1 pc(s)

Description

Niedrige Impedanz.