• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEUFC1C271 Electrolytic capacitor Radial lead 3.5 mm 270 µF 16 V DC 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)

1/2
Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
270 µF
Nominal voltage
16 V DC
CS
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 0.32 / piece)
€ 0.52
-38 %
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Dim

(Ø x H) 8 mm x 11.5 mm

Capacity (elec.)

270 µF

Nominal voltage

16 V DC

Tolerance ±

20 %

Height

11.5 mm

(Ø)

8 mm

Content

1 pc(s)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEUFC1C271

Nominal voltage (details)

16 V

Tolerance

± 20 %

Type

EEUFC1C271

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 421926 Panasonic EEUFC1C271 Electrolytic capacitor Radial lead 3.5 mm 270 µF 16 V DC 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421926 Panasonic EEUFC1C271 Electrolytic capacitor Radial lead 3.5 mm 270 µF 16 V DC 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)

Description

Niedrige Impedanz.

More interesting products

(*All information is plus legal VAT)