• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEUFC1V102 Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x H) 12.5 mm x 25 mm 1 pc(s)

1/2
Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1000 µF
Nominal voltage
35 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 12.5 mm x 25 mm

Capacity (elec.)

1000 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

25 mm

(Ø)

12.5 mm

Content

1 pc(s)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEUFC1V102

Nominal voltage (details)

35 V

Tolerance

± 20 %

Type

EEUFC1V102

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 421975 Panasonic EEUFC1V102 Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x H) 12.5 mm x 25 mm 1 pc(s)

Description

Niedrige Impedanz.

More interesting products

(*All information is plus legal VAT)