• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Einbaurahmen Microwave holder Stainless steel Build-in option

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mounting frame for microwave NN-CD87, stainless steel

  • Mounting frame for the elegant integration of the NN-CD87 in your kitchen
  • Timeless stainless steel design
  • Front dimensions 596 x 410 mm
  • Niche dimension (width x height x depth): 600 x 395 x 252 mm

Technical specifications

Product type

Microwave holder

Width

600 mm

Kitchen appliances features

Build-in option

Factory colour

Stainless steel

Height

395 mm

Depth

525 mm

Dim

(W x H x D) 600 x 395 x 525 mm

Weight

3.65 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482578 Panasonic Einbaurahmen Microwave holder Stainless steel Build-in option

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)