• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 1.5 mm 6.8 µF 35 V 20 % (Ø) 4 mm 50 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
6.8 µF
Nominal voltage
35 V
CS
1.5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Dim

(Ø) 4 mm

Capacity (elec.)

6.8 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

4 mm

Content

50 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 2857637 Panasonic Electrolytic capacitor Radial lead 1.5 mm 6.8 µF 35 V 20 % (Ø) 4 mm 50 pc(s)