• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEA-GA1H1R5 Electrolytic capacitor Radial lead 1.5 mm 1.5 µF 50 V 20 % (Ø) 4 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1.5 µF
Nominal voltage
50 V
CS
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Dim

(Ø) 4 mm

Capacity (elec.)

1.5 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEA-GA1H1R5

Documents & Downloads

Datasheet

Datasheet 1470989 Panasonic EEA-GA1H1R5 Electrolytic capacitor Radial lead 1.5 mm 1.5 µF 50 V 20 % (Ø) 4 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)