• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEA-GA1H2R2 Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 50 V 20 % (Ø) 4 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
2.2 µF
Nominal voltage
50 V
CS
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 17 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Dim

(Ø) 4 mm

Capacity (elec.)

2.2 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEA-GA1H2R2

Documents & Downloads

Datasheet

Datasheet 1470988 Panasonic EEA-GA1H2R2 Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 50 V 20 % (Ø) 4 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)