• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 1.5 mm 6.8 µF 35 V 20 % (Ø x H) 4 mm x 7.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
6.8 µF
Nominal voltage
35 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic Elko 6.8uF 35V 4x7mm RM1.5

Our service for you

Technical specifications

  • Series FC
  • Qualification: AEC-Q200
  • Design_1: Radial
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Pitch_1:1.5 mm
  • Capacity 6.8 µF
  • Capacity_1: 6.8
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Equivalent Series Resistance (ESR): 2 ohms
  • Nominal voltage DC 35 V
  • Lifetime_1: 1,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Dim

(Ø x H) 4 mm x 7.0 mm

Capacity (elec.)

6.8 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

7.0 mm

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Width

4 mm

Length

7.0 mm

RoHS-compliant

Yes

Type

EEAFC1V6R8

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3463266 Panasonic Electrolytic capacitor Radial lead 1.5 mm 6.8 µF 35 V 20 % (Ø x H) 4 mm x 7.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3463266 Panasonic Electrolytic capacitor Radial lead 1.5 mm 6.8 µF 35 V 20 % (Ø x H) 4 mm x 7.0 mm 1 pc(s) Bulk

Description

Alu Elko series UFC

This text is machine translated.