• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 3.3 µF 50 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
3.3 µF
Nominal voltage
50 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD electrolytic capacitor 3.3UF 50V 4x5.4mm

Our service for you

Technical specifications

  • Series FC
  • Qualification: AEC-Q200
  • Design_1: B
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: • Low impedance
  • • Endurance: 105°C 1000h
  • Capacity 3.3 µF
  • Capacity_1: 3.3
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Ripple current 30 mA
  • Equivalent Series Resistance (ESR): 5 ohms
  • Nominal voltage DC 50 V
  • Lifetime_1: 1,000 h
Packaging type

Tape

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 4 mm x 5.4 mm

Capacity (elec.)

3.3 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

5.4 mm

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Width

4 mm

Length

5.4 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

EEEFC1H3R3R

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3465884 Panasonic Electrolytic capacitor SMD 3.3 µF 50 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3465884 Panasonic Electrolytic capacitor SMD 3.3 µF 50 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s) Tape

Description

Alu Elko SMD series FC_R/P

This text is machine translated.