• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 3.5 mm 120 µF 35 V 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)

1/2
Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
120 µF
Nominal voltage
35 V
CS
3.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Dim

(Ø x H) 8 mm x 11.5 mm

Capacity (elec.)

120 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

11.5 mm

(Ø)

8 mm

Content

1 pc(s)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEUFC1V121

Tolerance

± 20 %

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 3062716 Panasonic Electrolytic capacitor Radial lead 3.5 mm 120 µF 35 V 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)

Description

Niedrige Impedanz.