• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 10 µF 80 V 20 % (Ø) 8 mm 100 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
10 µF
Nominal voltage
80 V
Dim
(Ø) 8 mm
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 8 mm

Capacity (elec.)

10 µF

Nominal voltage

80 V

Tolerance ±

20 %

(Ø)

8 mm

Content

100 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 2857624 Panasonic Electrolytic capacitor SMD 10 µF 80 V 20 % (Ø) 8 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2857624 Panasonic Electrolytic capacitor SMD 10 µF 80 V 20 % (Ø) 8 mm 100 pc(s)