• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEEFK1V331GP Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
330 µF
Nominal voltage
35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

248 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 10.00 mm

Capacity (elec.)

330 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

10.00 mm

Content

1 pc(s)

AEC compliance

AEC-Q200

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEEFK1V331GP

Documents & Downloads

Datasheet

Datasheet 1674962 Panasonic EEEFK1V331GP Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)