• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 150 µF 35 V 20 % (Ø x H) 8 mm x 10.2 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
150 µF
Nominal voltage
35 V
Dim
(Ø x H) 8 mm x 10.2 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD electrolytic capacitor 150UF 35V 8x10.2mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series FK
  • Qualification: AEC-Q200
  • Design_1: D
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: • Low impedance
  • • Endurance: 105°C 2000h
  • • miniaturized
  • • AEC-Q200 compliant
  • Capacity 150 µF
  • Capacity_1: 150
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.19
  • Ripple current 240 mA
  • Equivalent Series Resistance (ESR): 0.36 ohms
  • Nominal voltage DC 35 V
  • Lifetime_1: 5,000 h
Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 8 mm x 10.2 mm

Capacity (elec.)

150 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

10.2 mm

(Ø)

8 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

105 °C

Type

EEEFK1V151P

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3465899 Panasonic Electrolytic capacitor SMD 150 µF 35 V 20 % (Ø x H) 8 mm x 10.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465899 Panasonic Electrolytic capacitor SMD 150 µF 35 V 20 % (Ø x H) 8 mm x 10.2 mm 1 pc(s)

Description

Alu Elko SMD series FK_P/R

This text is machine translated.