• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 220 µF 10 V 20 % (Ø) 6.3 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
220 µF
Nominal voltage
10 V
Dim
(Ø) 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 6.3 mm

Capacity (elec.)

220 µF

Nominal voltage

10 V

Tolerance ±

20 %

(Ø)

6.3 mm

Content

1 pc(s)

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEE-FT1A221AP

Documents & Downloads

Datasheet

Datasheet 3063387 Panasonic Electrolytic capacitor SMD 220 µF 10 V 20 % (Ø) 6.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3063387 Panasonic Electrolytic capacitor SMD 220 µF 10 V 20 % (Ø) 6.3 mm 1 pc(s)