• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEEFT0J222AP Electrolytic capacitor SMD 2200 µF 6.3 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
2200 µF
Nominal voltage
6.3 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 10.00 mm

Capacity (elec.)

2200 µF

Nominal voltage

6.3 V

Tolerance ±

20 %

(Ø)

10.00 mm

Content

1 pc(s)

AEC compliance

AEC-Q200

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEEFT0J222AP

Documents & Downloads

Datasheet

Datasheet 1674954 Panasonic EEEFT0J222AP Electrolytic capacitor SMD 2200 µF 6.3 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1674954 Panasonic EEEFT0J222AP Electrolytic capacitor SMD 2200 µF 6.3 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)