• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EEEFT1V220AR Electrolytic capacitor SMD 22 µF 35 V 20 % (Ø) 4.00 mm 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
22 µF
Nominal voltage
35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.16 / piece)
€ 0.46
-65 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 4.00 mm

Capacity (elec.)

22 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

4.00 mm

Content

1 pc(s)

AEC compliance

AEC-Q200

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEEFT1V220AR

Documents & Downloads

Datasheet

Datasheet 1675225 Panasonic EEEFT1V220AR Electrolytic capacitor SMD 22 µF 35 V 20 % (Ø) 4.00 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)