• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor SMD 820 µF 25 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
820 µF
Nominal voltage
25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape cut

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø) 10.00 mm

Capacity (elec.)

820 µF

Nominal voltage

25 V

Tolerance ±

20 %

(Ø)

10.00 mm

Content

1 pc(s)

AEC compliance

AEC-Q200

Material

Aluminium

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EEEFT1E821AP

Documents & Downloads

Datasheet

Datasheet 3064899 Panasonic Electrolytic capacitor SMD 820 µF 25 V 20 % (Ø) 10.00 mm 1 pc(s) Tape cut