• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERA6AEB2051V SMD resistor 2.05 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
0805
Resistance
2.05 kΩ
Power rating
0.125 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD thin film 0805 0.125W 0.1% 2K05

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series ERA6A
  • Design 0805
  • Delivery type: Belt
  • Solder-able 270°C / 10s
  • Resistance tolerance: ±0.1 %
  • Rated output: 0.125 W
  • Load reduction: Linear from 85°C to 155°C (0W)
  • Max. OPERATING VOLTAGE (DC) 100 V DC
  • Max. OPERATING VOLTAGE (AC) 100 V AC
  • Max voltage 200 V
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

0805

Resistance

2.05 kΩ

Power rating

0.125 W

Tolerance ±

0.1 %

Temperature coefficient

25 ppm/°C

Length

2 mm

Width

1.25 mm

Height

0.5 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.5 mm

RoHS-compliant

Yes

Type

ERA6AEB2051V

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Certification marks

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Documents & Downloads

Datasheet

Datasheet 3464794 Panasonic ERA6AEB2051V SMD resistor 2.05 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464794 Panasonic ERA6AEB2051V SMD resistor 2.05 kΩ SMD 0805 0.125 W 0.1 % 25 ppm/°C 1 pc(s) Tape

Description

Panasonic thin film resistors series

This text is machine translated.

Features

  • • Low temperature coefficient (TC = 25ppm/°C)
  • • Low tolerance of 0.1%
  • • High reliability: Stable at high temperature and humidity
  • • COMPLIES WITH IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
  • • AEC-Q200 qualified

What kind of SMD Resistors are you looking for?