• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ-6ENF1002V Cermet resistor 10 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

Image similar
Product type
Cermet resistor
Type
0805
Resistance
10 kΩ
Power rating
0.125 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

10 kΩ

Power rating

0.125 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

2 mm

Width

1.25 mm

Content

1 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

AEC compliance

AEC-Q200

Type

ERJ-6ENF1002V

Documents & Downloads

Datasheet

Datasheet 3062821 Panasonic ERJ-6ENF1002V Cermet resistor 10 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062821 Panasonic ERJ-6ENF1002V Cermet resistor 10 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?