• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ1GNF3301C SMD resistor 3.3 kΩ SMD 0201 0.05 W 1 % 200 ppm/°C 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
0201
Resistance
3.3 kΩ
Power rating
0.05 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD thick film 0201 50mW 1% 3K3

Our service for you

Technical specifications

  • Series: ERJ1GN
  • Design 0201
  • Delivery type: Belt
  • Weight: 0.00015 g
  • Resistance tolerance: ±1 %
  • Rated output: 0.05 W
  • Max. OPERATING VOLTAGE (DC) 25 V DC
  • Max. OPERATING VOLTAGE (AC) 25 V AC
  • Max voltage 50 V
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

0201

Resistance

3.3 kΩ

Power rating

0.05 W

Tolerance ±

1 %

Temperature coefficient

200 ppm/°C

Length

0.6 mm

Width

0.3 mm

Height

0.23 mm

Content

1 pc(s)

Dim

(L x W x H) 0.6 x 0.3 x 0.23 mm

RoHS-compliant

Yes

Type

ERJ1GNF3301C

Operating temperature (max.)

125 °C

Operating temperature (min.)

55 °C

Certification marks

AEC-Q200, IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Documents & Downloads

Datasheet

Datasheet 3464803 Panasonic ERJ1GNF3301C SMD resistor 3.3 kΩ SMD 0201 0.05 W 1 % 200 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464803 Panasonic ERJ1GNF3301C SMD resistor 3.3 kΩ SMD 0201 0.05 W 1 % 200 ppm/°C 1 pc(s) Tape

Description

Panasonic ERJ1GNJ 0201 0.05W 1% SMD Dick

This text is machine translated.

Features

  • • Precision thick film chip resistor
  • • High reliability due to metallized thick film resistor element and three electrode layers
  • • Reflow and surge solderable
  • • REFERENCE STANDARDS: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • • Original packaging: 15,000 pieces on belt with 2 mm grid spacing

What kind of SMD Resistors are you looking for?