• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJ8BQF2R7V SMD resistor 2.7 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
1206
Resistance
2.7 Ω
Power rating
0.5 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD-thickness 1206 0.5W 1% 2.7R

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: ERJ8B
  • Design 1206
  • Delivery type: Belt
  • Weight: 0.01 g
  • Resistance tolerance: ±1 %
  • Rated output: 0.5 W
  • Load reduction: Linear from 70°C to 155°C (0W)
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

1206

Resistance

2.7 Ω

Power rating

0.5 W

Tolerance ±

1 %

Temperature coefficient

200 ppm/°C

Length

3.2 mm

Width

1.6 mm

Height

0.6 mm

Content

1 pc(s)

Dim

(L x W x H) 3.2 x 1.6 x 0.6 mm

RoHS-compliant

Yes

Type

ERJ8BQF2R7V

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3464818 Panasonic ERJ8BQF2R7V SMD resistor 2.7 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464818 Panasonic ERJ8BQF2R7V SMD resistor 2.7 Ω SMD 1206 0.5 W 1 % 200 ppm/°C 1 pc(s) Tape

Description

Panasonic SMD Thick Film Resistors ER

This text is machine translated.

Features

  • SMD Thick Film Resistors
  • Small and lightweight current measuring resistors
  • High reliability due to metallized thick film resistor element and three electrode layers
  • Series ERJ8BW/CW_: Improved resistance to pulse behavior
  • Reflow and surge solderable

What kind of SMD Resistors are you looking for?