• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJP06F33R0V SMD resistor 33 Ω SMD 0805 0.5 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
0805
Resistance
33 Ω
Power rating
0.5 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD-thickness 0805 0.5W 1% 33R

Our service for you

Technical specifications

  • Series ERJP06
  • Design 0805
  • Delivery type: Belt
  • Weight: 0.002 g
  • Soldibility 270 °C / 10 s
  • Resistance tolerance: ±1 %
  • Rated output: 0.5 W
  • Max. OPERATING VOLTAGE (DC) 400 V DC
  • Max. OPERATING VOLTAGE (AC) 400 V AC
  • Max voltage 600 V
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

0805

Resistance

33 Ω

Power rating

0.5 W

Tolerance ±

1 %

Length

2 mm

Width

1.25 mm

Height

0.6 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.6 mm

RoHS-compliant

Yes

Type

ERJP06F33R0V

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Certification marks

AEC-Q200, IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Documents & Downloads

Datasheet

Datasheet 3464839 Panasonic ERJP06F33R0V SMD resistor 33 Ω SMD 0805 0.5 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464839 Panasonic ERJP06F33R0V SMD resistor 33 Ω SMD 0805 0.5 W 1 % 1 pc(s) Tape

Description

Panasonic series ERJP06F 0805 1%

This text is machine translated.

Features

  • • SMD anti-surge thick film resistors
  • • ESD surge protector that is superior to standard metal film resistors
  • • High reliability
  • • Thick film resistor element with metal glaze and three electrode layers
  • • AEC-Q200 qualified
  • • REFERENCE STANDARDS IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • • Original packaging: 5,000 pieces on belt with 4 mm grid spacing

What kind of SMD Resistors are you looking for?