• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERJPA3F2151V SMD resistor 2.15 kΩ SMD 0603 0.25 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
0603
Resistance
2.15 kΩ
Power rating
0.25 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic SMD-thick layer 0603 0.25W 1% 2K15

Our service for you

Technical specifications

  • Series ERJPA3
  • Design 0603
  • Delivery type: Belt
  • Weight: 0.002 g
  • Soldibility 270 °C / 10 s
  • Resistance tolerance: ±1 %
  • Rated output: 0.25 W
  • Max. OPERATING VOLTAGE (DC) 150 V DC
  • Max. OPERATING VOLTAGE (AC) 150 V AC
  • Max voltage 200 V
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

0603

Resistance

2.15 kΩ

Power rating

0.25 W

Tolerance ±

1 %

Length

1.6 mm

Width

0.8 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.6 x 0.8 x 0.45 mm

RoHS-compliant

Yes

Type

ERJPA3F2151V

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Certification marks

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Documents & Downloads

Datasheet

Datasheet 3464850 Panasonic ERJPA3F2151V SMD resistor 2.15 kΩ SMD 0603 0.25 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464850 Panasonic ERJPA3F2151V SMD resistor 2.15 kΩ SMD 0603 0.25 W 1 % 1 pc(s) Tape

Description

Panasonic series ERJPA3F 0603 1%

This text is machine translated.

Features

  • • SMD anti-surge thick film resistors
  • • ESD surge protector that is superior to standard metal film resistors
  • • High reliability
  • • Thick film resistor element with metal glaze and three electrode layers
  • • AEC-Q200 qualified
  • • REFERENCE STANDARDS IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • • Original packaging: 5,000 pieces on belt with 4 mm grid spacing

What kind of SMD Resistors are you looking for?