• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZV05D180 Metal oxide varistor 18 V 1 pc(s)

Product type
Metal oxide varistor
V<sub>v</sub>
18 V
CS
5 mm
(Ø)
7 mm
Height
30.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M-varistor ZNR Ø7mm 11V 18V 250A

Our service for you

Technical specifications

  • Application: For the protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series ERZV
  • Delivery form: Loose
  • Diameter, Resistance element 7 mm
  • Diameter, connection wire 0.6 mm
  • Rated power: 0.01 W
  • Nominal voltage: 11 V
  • Varistor voltage (@1mA) 18 V
  • Surge current 250 A.
  • Energy absorption 0.6 J
Product type

Metal oxide varistor

Vv

18 V

CS

5 mm

Content

1 pc(s)

(Ø)

7 mm

Height

30.0 mm

Width

4.5 mm

Manufacturer part #

ERZV05D180

Dim

(Ø x H) 7 mm x 30.0 mm

RoHS-compliant

Yes

Peak current I(pp)

250 A

Type

ERZV05D180

Mounting type

PCB mount

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464868 Panasonic ERZV05D180 Metal oxide varistor 18 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464868 Panasonic ERZV05D180 Metal oxide varistor 18 V 1 pc(s)

Description

Panasonic varistors, ERZV series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (type D)
  • • High surge current capacity in relation to compact design
  • • High energy capacity and safe absorption of transient overvoltage