• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZV05D471 Disk varistor 470 V 1 pc(s)

Product type
Disk varistor
V<sub>RMS</sub>
300 V
Max. V/DC
385 V
V<sub>v</sub>
470 V
Type
Standard
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Disk varistor

Type

Standard

VRMS

300 V

Max. V/DC

385 V

Vv

470 V

Content

1 pc(s)

Manufacturer part #

ERZV05D471

Type

ERZV05D471

Documents & Downloads

Datasheet

Datasheet 3064890 Panasonic ERZV05D471 Disk varistor 470 V 1 pc(s)