• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZV14D471 Disk varistor 470 V 1 pc(s)

Product type
Disk varistor
V<sub>RMS</sub>
300 V
Max. V/DC
385 V
V<sub>v</sub>
470 V
Type
Standard
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.6218 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Disk varistor

Type

Standard

VRMS

300 V

Max. V/DC

385 V

Vv

470 V

Content

1 pc(s)

Manufacturer part #

ERZV14D471

Type

ERZV14D471

Documents & Downloads

Datasheet

Datasheet 3064888 Panasonic ERZV14D471 Disk varistor 470 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)